
VC12035C0000G | |
|---|---|
DigiKey Part Number | VC12035C0000G-ND |
Manufacturer | |
Manufacturer Product Number | VC12035C0000G |
Description | TERM BLOCK HDR 12POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.300" (7.62mm) |
Manufacturer Amphenol Anytek | Header Orientation 90°, Right Angle, Under Board |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Current - UL 32 A |
Type Header, Blade Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 12 | Color Green |
Positions Per Level 12 | Base Product Number |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,31404 € | 4.628,08 € |
| Unit Price without VAT: | 2,31404 € |
|---|---|
| Unit Price with VAT: | 2,75371 € |

