Image for VC08035B0000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC08035B0000G

DigiKey Part Number
VC08035B0000G-ND
Manufacturer
Manufacturer Product Number
VC08035B0000G
Description
TERM BLOCK HDR 8POS 7.62MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.300" (7.62mm)
Manufacturer
Amphenol Anytek
Header Orientation
90°, Right Angle
Series
Termination Style
Solder
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Current - UL
32 A
Type
Header, Blade Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
8
Color
Green
Positions Per Level
8
Base Product Number
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0001,54051 €3.081,02 €
Manufacturers Standard Package
Unit Price without VAT:1,54051 €
Unit Price with VAT:1,83321 €