
VC0702510000G | |
|---|---|
DigiKey Part Number | VC0702510000G-ND |
Manufacturer | |
Manufacturer Product Number | VC0702510000G |
Description | TERM BLOCK HDR 7POS 7.62MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Blade Pins, Shrouded (4 Side) | Features Mounting Flange |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.327" (8.31mm) |
Header Orientation Vertical | Insulation Height 1.154" (29.30mm) |
Termination Style Quick Connect - 0.187" (4.7mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.984 | 1,09673 € | 2.175,91 € |
| Unit Price without VAT: | 1,09673 € |
|---|---|
| Unit Price with VAT: | 1,30511 € |


