
V70571000000G | |
|---|---|
DigiKey Part Number | 1818-V70571000000G-ND |
Manufacturer | |
Manufacturer Product Number | V70571000000G |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Retention Latches |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,55102 € | 1.818,37 € |
| Unit Price without VAT: | 0,55102 € |
|---|---|
| Unit Price with VAT: | 0,65571 € |

