Parametric Equivalent

TZ092101B000G | |
|---|---|
DigiKey Part Number | TZ092101B000G-ND |
Manufacturer | |
Manufacturer Product Number | TZ092101B000G |
Description | TERM BLK 9POS SIDE ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-30 AWG |
Series | Mounting Type Surface Mount |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Cover |
Number of Levels 1 | Color Black |
Positions Per Level 9 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Screw Thread M2 |
Mating Orientation Horizontal with Board | Base Product Number |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZ092103B000G | Amphenol Anytek | 0 | TZ092103B000G-ND | 1,94102 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,03395 € | 6.101,85 € |
| Unit Price without VAT: | 2,03395 € |
|---|---|
| Unit Price with VAT: | 2,42040 € |

