
TS15310A0000G | |
|---|---|
DigiKey Part Number | TS15310A0000G-ND |
Manufacturer | |
Manufacturer Product Number | TS15310A0000G |
Description | TERM BLOCK PLUG 15POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.752" (19.10mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.010 | 1,78003 € | 5.357,89 € |
| Unit Price without VAT: | 1,78003 € |
|---|---|
| Unit Price with VAT: | 2,11824 € |

