20020008-D101B01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20020008-D101B01LF
TS10315A0000G
TS10315A0000G

TS10315A0000G

DigiKey Part Number
609-3794-ND
Manufacturer
Manufacturer Product Number
TS10315A0000G
Description
TERM BLOCK PLUG 10POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.2 Nm (1.7 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
0.751" (19.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.268
Check for Additional Incoming Stock
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
12,77000 €2,77 €
101,97600 €19,76 €
251,72600 €43,15 €
501,56800 €78,40 €
1001,43640 €143,64 €
2501,29888 €324,72 €
5001,21840 €609,20 €
2.0401,10355 €2.251,24 €
6.1201,04662 €6.405,31 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €