
TR0725500000G | |
|---|---|
DigiKey Part Number | TR0725500000G-ND |
Manufacturer | |
Manufacturer Product Number | TR0725500000G |
Description | TERM BLK 7P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Pressure Clip |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 7 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.27 Nm (2.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010 | 1,62618 € | 3.268,62 € |
| Unit Price without VAT: | 1,62618 € |
|---|---|
| Unit Price with VAT: | 1,93515 € |

