
TR0425010600G | |
|---|---|
DigiKey Part Number | TR0425010600G-ND |
Manufacturer | |
Manufacturer Product Number | TR0425010600G |
Description | TERM BLOCK 4POS 7.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Positions Per Level 4 |
Manufacturer Amphenol Anytek | Pitch 0.295" (7.50mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Pressure Clip |
Part Status Active | Color Black |
Number of Levels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | 0,93894 € | 2.854,38 € |
| Unit Price without VAT: | 0,93894 € |
|---|---|
| Unit Price with VAT: | 1,11734 € |

