
TQT03210000G | |
|---|---|
DigiKey Part Number | 1818-TQT03210000G-ND |
Manufacturer | |
Manufacturer Product Number | TQT03210000G |
Description | 3 IN-3OUTBADY/GRAY+LEVER/ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37400 € | 9,35 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,33920 € | 33,92 € |
| 250 | 0,31792 € | 79,48 € |
| 500 | 0,30272 € | 151,36 € |
| 1.000 | 0,28827 € | 288,27 € |
| 2.500 | 0,27021 € | 675,52 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











