Parametric Equivalent

TQ0701000000G | |
|---|---|
DigiKey Part Number | TQ0701000000G-ND |
Manufacturer | |
Manufacturer Product Number | TQ0701000000G |
Description | TERM BLOCK 7POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-TQ07SB | Assmann WSW Components | 0 | A-TB500-TQ07SB-ND | 1,45257 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | 1,26654 € | 2.469,75 € |
| Unit Price without VAT: | 1,26654 € |
|---|---|
| Unit Price with VAT: | 1,50718 € |

