Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TP2401800000G | |
|---|---|
DigiKey Part Number | TP2401800000G-ND |
Manufacturer | |
Manufacturer Product Number | TP2401800000G |
Description | TERM BLOCK 24POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 24 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T22401500000G | Amphenol Anytek | 0 | T22401500000G-ND | 2,85518 € | Parametric Equivalent |
| T22401510000G | Amphenol Anytek | 0 | T22401510000G-ND | 3,27735 € | Parametric Equivalent |
| TP2401510000G | Amphenol Anytek | 0 | TP2401510000G-ND | 3,24594 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.992 | 2,91861 € | 5.813,87 € |
| Unit Price without VAT: | 2,91861 € |
|---|---|
| Unit Price with VAT: | 3,47315 € |

