TP1101800000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 1,33878 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 1,24604 €
Datasheet
Image for TP1101800000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1101800000G

DigiKey Part Number
TP1101800000G-ND
Manufacturer
Manufacturer Product Number
TP1101800000G
Description
TERM BLOCK 11POS 35DEG 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
11
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
35° (145°) Angle with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
10 A
Screw Thread
M2.5
Voltage
300 V
Base Product Number
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T21101500000GAmphenol Anytek0T21101500000G-ND1,33878 €Parametric Equivalent
T21101510000GAmphenol Anytek0T21101510000G-ND1,24604 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.9801,36470 €2.702,11 €
Manufacturers Standard Package
Unit Price without VAT:1,36470 €
Unit Price with VAT:1,62399 €