Similar

TO2201510000G | |
|---|---|
DigiKey Part Number | TO2201510000G-ND |
Manufacturer | |
Manufacturer Product Number | TO2201510000G |
Description | TERM BLK 22P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 22 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB003-500-P22BE | Same Sky (Formerly CUI Devices) | 0 | TB003-500-P22BE-ND | 1,49601 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.040 | 2,01078 € | 4.101,99 € |
| Unit Price without VAT: | 2,01078 € |
|---|---|
| Unit Price with VAT: | 2,39283 € |

