
TN0619000000G | |
|---|---|
DigiKey Part Number | TN0619000000G-ND |
Manufacturer | |
Manufacturer Product Number | TN0619000000G |
Description | TERM BLK 6POS TOP ENT 4.57MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.180" (4.57mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.180" (4.57mm) | |
Mating Orientation | Vertical with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42924 € | 858,48 € |
| Unit Price without VAT: | 0,42924 € |
|---|---|
| Unit Price with VAT: | 0,51080 € |

