
TM0319000000G | |
|---|---|
DigiKey Part Number | TM0319000000G-ND |
Manufacturer | |
Manufacturer Product Number | TM0319000000G |
Description | CONN TERM STRIP 3CIRCUIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Amphenol Anytek | Bottom Termination Closed |
Series | Barrier Type Enclosed |
Packaging Bulk | Features Fuse Holder |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Brass |
Number of Circuits 3 | Terminal Screw Finish Nickel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 115°C |
Current Rating (Amps) 10A | Material - Insulation Thermoplastic |
Voltage Rating 400V | Material Flammability Rating UL94 V-0 |
Wire Gauge 14-22 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77091 € | 1.541,82 € |
| Unit Price without VAT: | 0,77091 € |
|---|---|
| Unit Price with VAT: | 0,91738 € |

