Image for TJ1071000000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ1071000000G

DigiKey Part Number
TJ1071000000G-ND
Manufacturer
Manufacturer Product Number
TJ1071000000G
Description
TERM BLOCK PLUG 10POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Amphenol Anytek
Wire Gauge or Range - AWG
12-24 AWG
Series
Wire Gauge or Range - mm²
0.34-2.5mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
10
Features
Retention Latches (Non-Wire Side)
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.197" (5.00mm)
Torque - Screw
0.56 Nm (5.0 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
7-8mm
Termination Style
Screw
Contact Material
Copper
Mounting Type
Free Hanging (In-Line)
Housing Material
Thermoplastic
Current - IEC
20A
Insulation Height
0.594" (15.09mm)
Voltage - IEC
300 V
Base Product Number
Current - UL
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,32833 €3.984,99 €
Manufacturers Standard Package
Unit Price without VAT:1,32833 €
Unit Price with VAT:1,58071 €