TJ0311530000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TJ0311530000G
TJ0311530000G
TJ0311530000G

TJ0311530000G

DigiKey Part Number
TJ0311530000G-ND
Manufacturer
Manufacturer Product Number
TJ0311530000G
Description
TERM BLOCK PLUG 3POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tray
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.23 Nm (2.0 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Thermoplastic Resin
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.711
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,75900 €7,59 €
250,66040 €16,51 €
500,59620 €29,81 €
1000,54080 €54,08 €
2500,48136 €120,34 €
5000,44582 €222,91 €
2.7000,38637 €1.043,20 €
5.4000,37039 €2.000,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €