
TH0200000000G | |
|---|---|
DigiKey Part Number | 1818-TH0200000000G-ND |
Manufacturer | |
Manufacturer Product Number | TH0200000000G |
Description | TH-5.0-2P BLACK ; "-/+" ZINC B/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Category | Current - UL 15 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.34-1.5mm² |
Part Status Active | Color Black |
Type Plug for Unshrouded Header | Operating Temperature -40°C ~ 115°C |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M2.6 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 5-6mm |
Plug Wire Entry 90° | Contact Material Copper |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.150 | 0,14836 € | 467,33 € |
| Unit Price without VAT: | 0,14836 € |
|---|---|
| Unit Price with VAT: | 0,17655 € |

