
TD2301610000G | |
|---|---|
DigiKey Part Number | TD2301610000G-ND |
Manufacturer | |
Manufacturer Product Number | TD2301610000G |
Description | TERM BLK 23POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 23 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 16 A | Screw Thread M2.6 |
Voltage 250 V | Base Product Number |
Wire Gauge 14 AWG, 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,04920 € | 4.098,40 € |
| Unit Price without VAT: | 2,04920 € |
|---|---|
| Unit Price with VAT: | 2,43855 € |

