Similar

TC220362A500G | |
|---|---|
DigiKey Part Number | TC220362A500G-ND |
Manufacturer | |
Manufacturer Product Number | TC220362A500G |
Description | TERM BLK 22P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 22 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB002-500-22BE | Same Sky (Formerly CUI Devices) | 0 | TB002-500-22BE-ND | 1,40570 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.025 | 1,44104 € | 2.918,11 € |
| Unit Price without VAT: | 1,44104 € |
|---|---|
| Unit Price with VAT: | 1,71484 € |

