Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC1123620000G | |
|---|---|
DigiKey Part Number | TC1123620000G-ND |
Manufacturer | |
Manufacturer Product Number | TC1123620000G |
Description | TERM BLK 11P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 11 | Clamp Material - Plating Steel, Stainless |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA1141630000G | Amphenol Anytek | 0 | TA1141630000G-ND | 0,77839 € | Parametric Equivalent |
| 10163.1 | Conta-Clip, Inc. | 0 | 2080-10163.1-ND | 2,31380 € | Parametric Equivalent |
| 10163.4 | Conta-Clip, Inc. | 0 | 2080-10163.4-ND | 2,31380 € | Parametric Equivalent |
| 30.211 | Altech Corporation | 0 | 30.211-ND | 2,30300 € | Parametric Equivalent |
| 34.111 | Altech Corporation | 0 | 1920-34.111-ND | 2,16700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.080 | 0,58511 € | 1.217,03 € |
| Unit Price without VAT: | 0,58511 € |
|---|---|
| Unit Price with VAT: | 0,69628 € |

