Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC100303C500G | |
|---|---|
DigiKey Part Number | TC100303C500G-ND |
Manufacturer | |
Manufacturer Product Number | TC100303C500G |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 10 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1003620000G | Amphenol Anytek | 0 | TC1003620000G-ND | 0,48951 € | Parametric Equivalent |
| TC100362A500G | Amphenol Anytek | 0 | TC100362A500G-ND | 0,65573 € | Parametric Equivalent |
| VA1001600000G | Amphenol Anytek | 0 | VA1001600000G-ND | 1,31274 € | Parametric Equivalent |
| 10151.1 | Conta-Clip, Inc. | 0 | 2080-10151.1-ND | 2,12180 € | Parametric Equivalent |
| 10151.4 | Conta-Clip, Inc. | 0 | 2080-10151.4-ND | 2,12180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,51530 € | 1.154,27 € |
| Unit Price without VAT: | 0,51530 € |
|---|---|
| Unit Price with VAT: | 0,61321 € |


