New at DigiKey
QT08ASB83H0000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QT08ASB83H0000G
QT08ASB83H0000G
QT08ASB83H0000G

QT08ASB83H0000G

DigiKey Part Number
1818-QT08ASB83H0000G-ND
Manufacturer
Manufacturer Product Number
QT08ASB83H0000G
Description
TERM BLK 8POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Gray
Operating Temperature
-20°C ~ 105°C
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.384
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,85500 €8,55 €
250,74440 €18,61 €
500,67220 €33,61 €
1000,61040 €61,04 €
2500,54440 €136,10 €
5000,50504 €252,52 €
1.0000,47349 €473,49 €
5.0000,42357 €2.117,85 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €