
QT06CSF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT06CSF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT06CSF83H0000G |
Description | TERM BLOCK 6POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -20°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,72600 € | 18,15 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,59490 € | 59,49 € |
| 250 | 0,53032 € | 132,58 € |
| 500 | 0,49172 € | 245,86 € |
| 1.000 | 0,46077 € | 460,77 € |
| 5.000 | 0,41179 € | 2.058,95 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

