
QT05CSF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT05CSF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT05CSF83H0000G |
Description | TERM BLOCK 5POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 5 | Operating Temperature -20°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,61760 € | 15,44 € |
| 50 | 0,55720 € | 27,86 € |
| 100 | 0,50510 € | 50,51 € |
| 250 | 0,44912 € | 112,28 € |
| 500 | 0,41556 € | 207,78 € |
| 1.000 | 0,38858 € | 388,58 € |
| 5.000 | 0,34571 € | 1.728,55 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

