
QT04CSF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT04CSF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT04CSF83H0000G |
Description | TERM BLOCK 4POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -20°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,50760 € | 12,69 € |
| 50 | 0,45740 € | 22,87 € |
| 100 | 0,41410 € | 41,41 € |
| 250 | 0,36708 € | 91,77 € |
| 500 | 0,33880 € | 169,40 € |
| 1.000 | 0,31596 € | 315,96 € |
| 5.000 | 0,27953 € | 1.397,65 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


