



PD0200000000G | |
|---|---|
DigiKey Part Number | 1818-PD0200000000G-ND |
Manufacturer | |
Manufacturer Product Number | PD0200000000G |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Blade Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 2 | Features Board Lock |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper |
Pitch 0.197" (5.00mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.181" (4.60mm) |
Termination Style Solder | Insulation Height 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,41720 € | 10,43 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,33990 € | 33,99 € |
| 400 | 0,28380 € | 113,52 € |
| 800 | 0,26306 € | 210,45 € |
| 1.200 | 0,25288 € | 303,46 € |
| 5.200 | 0,22572 € | 1.173,74 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

