
OQ2255000000G | |
|---|---|
DigiKey Part Number | OQ2255000000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ2255000000G |
Description | TERM BLOCK HDR 22POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Positions Per Level 22 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | 1,15786 € | 3.519,89 € |
| Unit Price without VAT: | 1,15786 € |
|---|---|
| Unit Price with VAT: | 1,37785 € |

