
OQ13B1000000G | |
|---|---|
DigiKey Part Number | OQ13B1000000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ13B1000000G |
Description | TERM BLOCK HDR 13POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 4 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.398" (10.11mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.395 | 0,59342 € | 2.014,66 € |
| Unit Price without VAT: | 0,59342 € |
|---|---|
| Unit Price with VAT: | 0,70617 € |

