



OQ081G01B000G | |
|---|---|
DigiKey Part Number | 1818-OQ081G01B000GTR-ND - Tape & Reel (TR) 1818-OQ081G01B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ081G01B000G |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,53440 € | 13,36 € |
| 50 | 0,48200 € | 24,10 € |
| 100 | 0,43650 € | 43,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,37893 € | 113,68 € |
| 600 | 0,35093 € | 210,56 € |
| 900 | 0,33717 € | 303,45 € |
| 1.500 | 0,32223 € | 483,35 € |
| 2.100 | 0,31371 € | 658,79 € |
| 3.000 | 0,30570 € | 917,10 € |
| 7.500 | 0,28923 € | 2.169,22 € |
| 15.000 | 0,27996 € | 4.199,40 € |
| 30.000 | 0,27281 € | 8.184,30 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |



