



OQ033G01B000G | |
|---|---|
DigiKey Part Number | 1818-OQ033G01B000GTR-ND - Tape & Reel (TR) 1818-OQ033G01B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ033G01B000G |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,60200 € | 15,05 € |
| 50 | 0,54300 € | 27,15 € |
| 100 | 0,49220 € | 49,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,42823 € | 128,47 € |
| 600 | 0,39718 € | 238,31 € |
| 900 | 0,38196 € | 343,76 € |
| 1.500 | 0,36546 € | 548,19 € |
| 2.100 | 0,35606 € | 747,73 € |
| 3.000 | 0,34722 € | 1.041,66 € |
| 7.500 | 0,32908 € | 2.468,10 € |
| 15.000 | 0,31888 € | 4.783,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


