
OP1263000000G | |
|---|---|
DigiKey Part Number | OP1263000000G-ND |
Manufacturer | |
Manufacturer Product Number | OP1263000000G |
Description | TERM BLOCK HDR 12POS 8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Unshrouded 0.315" (8.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Contact Material Brass |
Positions Per Level 12 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.075" (1.90mm) |
Pitch 0.315" (8.00mm) | Insulation Height 0.079" (2.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37564 € | 751,28 € |
| Unit Price without VAT: | 0,37564 € |
|---|---|
| Unit Price with VAT: | 0,44701 € |

