
OP090F000000G | |
|---|---|
DigiKey Part Number | 1818-OP090F000000GTR-ND - Tape & Reel (TR) 1818-OP090F000000GCT-ND - Cut Tape (CT) 1818-OP090F000000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP090F000000G |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Contact Material Brass |
Positions Per Level 9 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.346" (8.80mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.110" (2.79mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,35360 € | 8,84 € |
| 50 | 0,31820 € | 15,91 € |
| 100 | 0,28740 € | 28,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,23918 € | 95,67 € |
| 800 | 0,22125 € | 177,00 € |
| 1.200 | 0,21242 € | 254,90 € |
| 2.000 | 0,20283 € | 405,66 € |
| 2.800 | 0,19735 € | 552,58 € |
| 4.000 | 0,19221 € | 768,84 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

