
OP040J000000G | |
|---|---|
DigiKey Part Number | 1818-OP040J000000GTR-ND - Tape & Reel (TR) 1818-OP040J000000GCT-ND - Cut Tape (CT) 1818-OP040J000000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP040J000000G |
Description | TERM BLOCK HDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block Header, Male Pins, Unshrouded Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | - | |
Positions Per Level | 4 | |
Number of Levels | - | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12930 € | 12,93 € |
| 250 | 0,11308 € | 28,27 € |
| 500 | 0,10294 € | 51,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,08978 € | 143,65 € |
| 3.200 | 0,08390 € | 268,48 € |
| 4.800 | 0,08104 € | 388,99 € |
| 8.000 | 0,07795 € | 623,60 € |
| 11.200 | 0,07619 € | 853,33 € |
| 16.000 | 0,07455 € | 1.192,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

