Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NX0800300000G | |
|---|---|
DigiKey Part Number | 1818-NX0800300000G-ND |
Manufacturer | |
Manufacturer Product Number | NX0800300000G |
Description | NX- 5.0 -8P ORANGE ; TIN-PLATED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Orange |
Positions Per Level 8 | Operating Temperature -40°C ~ 115°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Brass - Tin Plated |
Current 7 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX0800000000G | Amphenol Anytek | 0 | 1818-NX0800000000G-ND | 1,32717 € | Parametric Equivalent |
| NX0800200000G | Amphenol Anytek | 0 | 1818-NX0800200000G-ND | 1,32717 € | Parametric Equivalent |
| NX0800400000G | Amphenol Anytek | 0 | 1818-NX0800400000G-ND | 1,18769 € | Parametric Equivalent |
| NX0800500000G | Amphenol Anytek | 0 | 1818-NX0800500000G-ND | 1,18769 € | Parametric Equivalent |
| NX0800600000G | Amphenol Anytek | 0 | 1818-NX0800600000G-ND | 1,18769 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 1,32717 € | 3.901,88 € |
| Unit Price without VAT: | 1,32717 € |
|---|---|
| Unit Price with VAT: | 1,57933 € |

