Image for NX0100200000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX0100200000G

DigiKey Part Number
1818-NX0100200000G-ND
Manufacturer
Manufacturer Product Number
NX0100200000G
Description
NX- 5.0 -1P RED ; TIN-PLATED WIR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-24 AWG
Manufacturer
Amphenol Anytek
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Spring Cage, Tension Clamp
Packaging
Bulk
Features
Push Button Actuated
Part Status
Active
Color
Red
Number of Levels
1
Operating Temperature
-40°C ~ 115°C
Positions Per Level
1
Housing Material
Thermoplastic
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Brass - Tin Plated
Current
7 A
Clamp Material - Plating
Steel, Stainless
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.8000,17277 €483,76 €
Unit Price without VAT:0,17277 €
Unit Price with VAT:0,20560 €