2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NQ0221000000G

DigiKey Part Number
609-4987-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NQ0221000000G
Description
TERM BLK 2POS SIDE ENTRY 4MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.157" (4.00mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
600 V
Wire Gauge
18-22 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8000,36456 €1.749,89 €
Manufacturers Standard Package
Unit Price without VAT:0,36456 €
Unit Price with VAT:0,43383 €