Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NP0210200000G | |
|---|---|
DigiKey Part Number | 1818-NP0210200000G-ND |
Manufacturer | |
Manufacturer Product Number | NP0210200000G |
Description | NP- 10.0-2P RED 90D A TYPE ; GRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 8-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Red |
Positions Per Level 2 | Operating Temperature -40°C ~ 115°C |
Pitch 0.098" (2.50mm) | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper - Tin Plated |
Current 50 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP0210000000G | Amphenol Anytek | 0 | 1818-NP0210000000G-ND | 1,04711 € | Parametric Equivalent |
| NP0210300000G | Amphenol Anytek | 0 | 1818-NP0210300000G-ND | 1,04711 € | Parametric Equivalent |
| NP0210400000G | Amphenol Anytek | 0 | 1818-NP0210400000G-ND | 1,16474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.970 | 1,16474 € | 3.459,28 € |
| Unit Price without VAT: | 1,16474 € |
|---|---|
| Unit Price with VAT: | 1,38604 € |

