
NK02A1510000G | |
|---|---|
DigiKey Part Number | NK02A1510000G-ND |
Manufacturer | |
Manufacturer Product Number | NK02A1510000G |
Description | TERM BLK 2POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 8-24 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Steel, Stainless |
Pitch 0.295" (7.50mm) | Base Product Number |
Mating Orientation Horizontal with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 0,61029 € | 1.230,34 € |
| Unit Price without VAT: | 0,61029 € |
|---|---|
| Unit Price with VAT: | 0,72625 € |

