Similar
Similar

NJ0221000000G | |
|---|---|
DigiKey Part Number | 1818-NJ0221000000G-ND |
Manufacturer | |
Manufacturer Product Number | NJ0221000000G |
Description | NJ 3.5-2P BLACK ; CONTACT WITH B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -40°C ~ 115°C |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL-0019-350-02BE | Same Sky (Formerly CUI Devices) | 1.600 | 2223-TBL-0019-350-02BE-ND | 1,40000 € | Similar |
| TBL-0019-350-02GR | Same Sky (Formerly CUI Devices) | 1.600 | 2223-TBL-0019-350-02GR-ND | 1,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32575 € | 651,50 € |
| Unit Price without VAT: | 0,32575 € |
|---|---|
| Unit Price with VAT: | 0,38764 € |



