Parametric Equivalent

NA0451800000G | |
|---|---|
DigiKey Part Number | NA0451800000G-ND |
Manufacturer | |
Manufacturer Product Number | NA0451800000G |
Description | TERM BLK 4P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Amphenol Anytek | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.100" (2.54mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Base Product Number |
Current 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA0451810000G | Amphenol Anytek | 0 | NA0451810000G-ND | 0,50652 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,50783 € | 1.218,79 € |
| Unit Price without VAT: | 0,50783 € |
|---|---|
| Unit Price with VAT: | 0,60432 € |

