
N60430000000G | |
|---|---|
DigiKey Part Number | 1818-N60430000000G-ND |
Manufacturer | |
Manufacturer Product Number | N60430000000G |
Description | N6 6.35 4P BLACK BODY WITH GREY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -40°C ~ 115°C |
Pitch 0.250" (6.35mm) | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper - Tin Plated |
Current 30 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,39100 € | 23,91 € |
| 25 | 2,09080 € | 52,27 € |
| 50 | 1,90280 € | 95,14 € |
| 100 | 1,74700 € | 174,70 € |
| 250 | 1,58484 € | 396,21 € |
| 500 | 1,49034 € | 745,17 € |
| 1.000 | 1,41573 € | 1.415,73 € |
| 5.000 | 1,29974 € | 6.498,70 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

