Parametric Equivalent

KY0901530000G | |
|---|---|
DigiKey Part Number | KY0901530000G-ND |
Manufacturer | |
Manufacturer Product Number | KY0901530000G |
Description | TERM BLK 9POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 9 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 12-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY0901510000G | Amphenol Anytek | 0 | KY0901510000G-ND | 1,28267 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 1,08765 € | 2.088,29 € |
| Unit Price without VAT: | 1,08765 € |
|---|---|
| Unit Price with VAT: | 1,29430 € |

