
KK0961500000G | |
|---|---|
DigiKey Part Number | KK0961500000G-ND |
Manufacturer | |
Manufacturer Product Number | KK0961500000G |
Description | TERM BLOCK PLUG 9POS 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 500 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 6-20 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Screw Size M4.5 |
Positions Per Level 9 | Torque - Screw 2.03 Nm (18.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 13-14mm |
Pitch 0.400" (10.16mm) | Contact Material Copper |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.094" (27.80mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 55 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.004 | 5,93300 € | 11.889,73 € |
| Unit Price without VAT: | 5,93300 € |
|---|---|
| Unit Price with VAT: | 7,06027 € |


