
KE063150A00AG | |
|---|---|
DigiKey Part Number | 1818-KE063150A00AG-ND |
Manufacturer | |
Manufacturer Product Number | KE063150A00AG |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 5.5 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch 0.150" (3.81mm) | Insulation Height 0.535" (13.60mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,44840 € | 22,42 € |
| 100 | 0,40580 € | 40,58 € |
| 340 | 0,34668 € | 117,87 € |
| 680 | 0,32135 € | 218,52 € |
| 1.020 | 0,30890 € | 315,08 € |
| 5.100 | 0,27331 € | 1.393,88 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

