
HW1450000000G | |
|---|---|
DigiKey Part Number | HW1450000000G-ND |
Manufacturer | |
Manufacturer Product Number | HW1450000000G |
Description | TERM BLOCK PLUG 14POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 14 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 9mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74749 € | 5.242,47 € |
| Unit Price without VAT: | 1,74749 € |
|---|---|
| Unit Price with VAT: | 2,07951 € |

