Image for HT0240800000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT0240800000G

DigiKey Part Number
HT0240800000G-ND
Manufacturer
Manufacturer Product Number
HT0240800000G
Description
TERM BLK 2POS 45DEG 10.16MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-28 AWG
Manufacturer
Amphenol Anytek
Mounting Type
Through Hole
Series
Wire Termination
Screwless - Push Button Clamp
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-40°C ~ 115°C
Positions Per Level
2
Housing Material
Thermoplastic
Pitch
0.400" (10.16mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Steel, Stainless
Current
15 A
Base Product Number
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.1000,42014 €882,29 €
Manufacturers Standard Package
Unit Price without VAT:0,42014 €
Unit Price with VAT:0,49997 €