
HT0130500000G | |
|---|---|
DigiKey Part Number | 1818-HT0130500000G-ND |
Manufacturer | |
Manufacturer Product Number | HT0130500000G |
Description | HT -5.08 - 1P GREEN ; CONTACT WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 1 | Operating Temperature -40°C ~ 115°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18014 € | 540,42 € |
| Unit Price without VAT: | 0,18014 € |
|---|---|
| Unit Price with VAT: | 0,21437 € |

