
HM0560810000G | |
|---|---|
DigiKey Part Number | HM0560810000G-ND |
Manufacturer | |
Manufacturer Product Number | HM0560810000G |
Description | TERM BLK 5P TOP ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.400" (10.16mm) Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole, Press-Fit |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 5 | Housing Material Thermoplastic |
Pitch 0.400" (10.16mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 8 A | Base Product Number |
Voltage 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,99210 € | 2.083,41 € |
| Unit Price without VAT: | 0,99210 € |
|---|---|
| Unit Price with VAT: | 1,18060 € |

